Cornell Dubilier 935C1W1K-F

Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 935C1W1K-F.

Master Electronics

Datasheet5 pages3 years ago

New Yorker Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-9.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier940C10W1K-F
Capacitor, Polypropylene Film, High Dv/Dt, 1000VDC, 1uF | Cornell-Dubilier 940C10W1K-F
Cornell Dubilier930C4W1K-F
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell Dubilier930C2W1K-F
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Mkp1839 Hq Series, 1 F, 5%, Pp (Polypropylene), 850 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 935C1W1K-F provided by its distributors.

Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
935 Series 100 V 1 uF ±10 % Axial Metallized Polypropylene Film Capacitor
Metallized Polypropylene Film Capacitors POLY MET 100V 1uF
Axial FILM CAPACITOR 935C 70V 1muF ±10% 0.469Diax0.748L 11.90mmx19.00mm
Cap Film 1uF 100V PP 10% (11.9 X 19mm) Axial 105C
CAPACITOR FILM, 1UF, 100V; Capacitor Application:Safety / Suppression; Capacitance:1µF; Voltage Rating:100V; Capacitor Mounting:Through Hole; Capacitor Terminals:Axial Leaded; Termination Type:Axial Leaded; Working Voltage, DC:100V
Film Capacitor, 1Uf, 100V; Rango De Producto:Serie 935; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:100V; Tipo De Condensador:-; Espaciado De Cable:- |Cornell Dubilier 935C1W1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935C1W1KF