Cornell Dubilier 930C2W1K-F

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 3.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 930C2W1K-F.

IHS

Datasheet5 pages3 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-23.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier930C4W1K-F
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell Dubilier935C2W1K-F
935C 1uF Polypropylene Film Capacitor 250 V dc +/-10% 11.4mm | Cornell-Dubilier 935C2W1K-F
Cornell Dubilier170105K160JE
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Mkp1839 Hq Series, 1 F, 5%, Pp (Polypropylene), 850 V Rohs Compliant: Yes

Descriptions

Descriptions of Cornell Dubilier 930C2W1K-F provided by its distributors.

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Metallized Polypropylene Film Capacitors POLY MET 250V 1uF
Axial FILM CAPACITOR 930C 175V 1muF ±10% 0.512Diax1.260L 13.00mmx32.00mm
930C Series 630 V 10 uF ±10 % Axial Metallized Polypropylene Film Capacitor
Cap Film 1uF 250V PP 10% (13 X 32mm) Axial 0.028 Ohm 105C
Film Capacitor Pp 1Uf; Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):175V; Voltage(Dc):250V; Capacitor Mounting:Through Hole; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier 930C2W1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor