Panasonic EZP-E1B106MTA

Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 6.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZP-E1B106MTA.

Newark

Datasheet3 pages10 years ago

element14 APAC

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EZP-E1B106MTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEZP-E80106LTA
Cap Film 10uF 800V PP 10% (41.5 X 20 X 42mm) Radial Can 37.5mm 0.0158 Ohm 85C Package
PanasonicEZP-E1D106MTA
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
KYOCERA AVXFB37M6P0106KC
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 10uF
Epcos B32776 10uF Polypropylene Film Capacitor 1300 V dc +/-10%; Through Hole
KYOCERA AVXFE37M6P0106KB
Cap Film 10uF 1200V PP 10% (42.5 X 30 X 45mm) 37.5mm 0.008 Ohm 100°C
KYOCERA AVXFB37L6L0106KC
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 10uF

Descriptions

Descriptions of Panasonic EZP-E1B106MTA provided by its distributors.

Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Panasonic EZPE1B106MTA - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Radial - 4Leads FILM CAPACITOR EZPE 1.1kV 10muF ±10% 1.634Lx0.787W 41.50mmx20.00mm
Cap Film 10uF 1100V PP 10% (41.5 X 20 X 42mm) Radial Plastic Rectangular Can 37.5mm 0.0123 Ohm 85C Package
EZPE,METALLIZED PP FILM,RADIAL LEAD / 1100VDC,10UF,20X42X41.5,37.5,10.2,ST,4PIN
CAP RDL METALLIZED PP FILM 1100V 10UF 10%
CAP, 10µF, 1.1 KV, 10%, PP; Capacitance: 10µF; Voltage Rating: 1.1kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: EZPE Series; Capacitor Case Style: -; Capacitor Terminals: Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZP-E1B106MTA.
  • EZPE1B106MTA