Cornell Dubilier 715P22356KD3

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 715P22356KD3.

Newark

Datasheet15 pages25 years ago
Datasheet8 pages25 years ago

Sager Electronics

New Yorker Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+56.57%

Alternate Parts

Price @ 1000
$ 2.87
$ 1.891
Stock
15,020
2,620
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
PP
-
Mount
PCB
-
Case/Package
Radial
-
Voltage Rating (DC)
600 V
600 V
Tolerance
5 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECW-F6223JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.022uF,5%,Blk ST
PanasonicECW-F6203JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.02uF,5%,Blk ST
PanasonicECW-F6243JL
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.024Uf, Through Hole Mount
Epcos B32911 22nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Capacitor; Polypropylene Film; Cap 0.022 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Capacitor,Polypro Metallized,Cap 0.022 uF,Tol 10%,Vol-Rtg 305 VAC,Radial

Descriptions

Descriptions of Cornell Dubilier 715P22356KD3 provided by its distributors.

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 600V PP 5% (22.9 X 12.2 X 13.2mm) Radial Wound 9.5mm 85C
715P Series 0.022 uF 600 V ±5% LS=9.5mm Radial Polypropylene Film Foil Capacitor
CAPACITOR, POLYPRO FILM, CAP 0.022 UF, TOL 5%,VOL-RTG 600 VDC, RADIAL, HOCKEY CRIMPED
CAP, 0.022µF, 600V, 5%, PP; Capacitance: 22000pF; Voltage Rating: 600V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: 715P Series; Capacitor C; Available until stocks are exhausted
Capacitor, Film, Pp, 0.022Uf, 600V, Radial; Rango De Producto:Serie 715P; Capacidad:0.022Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:600V; Tipo De Condensador:- |Cornell Dubilier 715P22356KD3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor