Cornell Dubilier 715P103516LA3

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 715P103516LA3.

IHS

Datasheet8 pages7 years ago
Datasheet15 pages25 years ago

New Yorker Electronics

Electro Sonic

Master Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.97
$ 2.97
Stock
3,000
4,927
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
-
PP
Mount
Through Hole
PCB
Case/Package
Radial
L
Voltage Rating (DC)
1.6 kV
1.6 kV
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR75UI21004030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR73UN21004000J
Cap Film 0.01uF 2000V PP 5% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105°C Automotive Bulk
Yageo GroupR76UI21004040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 6928
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 715P103516LA3 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Orange Drop, Polypropylene Film/Foil Capacitors
CAP FILM 10000PF 5% 1.6KVDC RAD
ORANGE DROP | Cornell-Dubilier 715P103516LA3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor