Vishay BFC238560103

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 6928
$ 1.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238560103.

IHS

Datasheet15 pages10 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-14.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-HA3C103J4
Cap Film 0.01uF 1600V PP 5% (20.3 X 6.4 X 17.3mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C103JQ
Cap Film 0.01uF 1600V PP 5% (20.3 X 6.4 X 17.3mm) Radial 17.5mm 105C Ammo
PanasonicECW-HA3C103JB
Cap Film 0.01uF 1600V PP 5% (20.3 X 6.4 X 17.3mm) Radial 10mm 105C Ammo
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238560103 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 6928
Cap Film 0.01uF 2000V PP 5% (17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 110C Loose
Radial FILM CAPACITOR MKP385 700V 10000pF ±5% 0.689Lx0.276W 17.50mmx7.00mm
VISHAY BFC238560103 Film Capacitor, 0.01 F, 2 kV, MKP385 Series,5%, Radial Leaded, PP (Polypropylene)
CAPACITOR, MKP, 10NF, 2000V, 5%; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.01µF; Capacitance Tolerance:± 5%; Voltage Rating:2kV; Life Time @ Temperature:2000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:SMD; Lead Spacing:15mm; Operating Temperature Range:-55°C to +125°C; External Depth:7mm; External Length / Height:13.5mm; External Width:17.5mm; No. of Pins:2; Operating Temperature Max:110°C; Operating Temperature Min:-55°C; Package / Case:Radial; Series:MKP 385; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:700V; Voltage Rating VDC:2000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric