Cornell Dubilier 550C292T250BC2B

Aluminum Electrolytic Capacitors - Screw Terminal 2900uF -10%+50% 250 Volts
$ 58.596
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 550C292T250BC2B.

Newark

Datasheet9 pages12 years ago
Datasheet7 pages16 years ago
Datasheet8 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages20 years ago
Datasheet7 pages12 years ago

New Yorker Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCGS292T250W4L
Aluminum Electrolytic Capacitors - Screw Terminal 2900uF 250V-10+50%
United Chemi-ConE36D251LPN292TDA5M
SERIES: 36DX; VOLT: 250; CAP: 2900; DIA X LENGTH: 63X104; PACKAGING: LG
Cornell DubilierCGS272T200V4C
Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 200V 2 700
Cornell DubilierCGS312T250U4C
Aluminum Electrolytic Capacitors - Screw Terminal 3100uF 250V-10+50%
United Chemi-ConE37F451CPN272MDA5M
Cap Aluminum Lytic 2700uF 450V 20% (63.5 X 105mm) Screw Terminal 0.034 Ohm 10500mA 5000h 85C
United Chemi-ConE37F451HPN272MCB7M
Cap Aluminum Lytic 2700uF 450V 20% (50 X 117mm) Screw Terminal 0.034 Ohm 9800mA 5000h 85C

Descriptions

Descriptions of Cornell Dubilier 550C292T250BC2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 2900uF -10%+50% 250 Volts
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 2900uF, Chassis Mount
Cap Aluminum Lytic 2900uF 250V -10% to 50% (50.8 X 104.78mm) Screw Terminal 0.037 Ohm 10900mA 10000h 105C
Capacitor;Al Electrolytic;Cap 2900uF;Scew Terminal;Vol-Rtg 250V;50.8X104.78mm | Cornell-Dubilier 550C292T250BC2B
2.9mF 250V -10%~50% 22.22mm 37.4m¦¸ 10000h@ 105¡ãC 10.9A , 50.8mm*104.78mm*104.78mm
105 °C High Ripple, Inverter Grade, Aluminum
CAP ALUM 2900UF 250V SCREW CHAS
550C292T250BC2B, Cornell Dubilier
Aluminum Electrolytic Capacitor, 2900Uf, 250V, +50%,-10%,screw; Capacitance:2900Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:10000 Hours @ 105°C Rohs Compliant: Yes |Cornell Dubilier 550C292T250BC2B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor