Cornell Dubilier CGS292T250W4L

Aluminum Electrolytic Capacitors - Screw Terminal 2900uF 250V-10+50%
$ 64.54
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS292T250W4L.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGH292T250V3L
Cap Aluminum 2900uF 250V -10% to 50% (50.8 X 92.075mm) Clamp Mount Screw Terminal 53.1 Ohm 5700mA 85°C
United Chemi-ConE36D251LPN292TDA5M
SERIES: 36DX; VOLT: 250; CAP: 2900; DIA X LENGTH: 63X104; PACKAGING: LG
Cornell DubilierCGS312T250U4C
Aluminum Electrolytic Capacitors - Screw Terminal 3100uF 250V-10+50%
Cornell DubilierCGS272T200V4C
Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 200V 2 700
United Chemi-ConE37X451CPN272MDB7M
Cap Aluminum Lytic 2700uF 450V 20% (63.5 X 117mm) Screw Terminal 0.038 Ohm 10400mA 15000h 85C
NichiconLNY2W272MSEF
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 450V 2700muF ±20% 2.008Dia 51.00mm

Descriptions

Descriptions of Cornell Dubilier CGS292T250W4L provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 2900uF 250V-10+50%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 2900uF, Chassis Mount
Aluminum Electrolytic Capacitor 2900Uf, 250V, +50%,-10%, Screw; Capacitance:2900Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.043Ohmrohs Compliant: Yes |Cornell Dubilier CGS292T250W4L

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor