Cornell Dubilier CGS312T250U4C

Aluminum Electrolytic Capacitors - Screw Terminal 3100uF 250V-10+50%
$ 68.24
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS312T250U4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+800%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConE36D251LPN292TDA5M
SERIES: 36DX; VOLT: 250; CAP: 2900; DIA X LENGTH: 63X104; PACKAGING: LG
Cornell DubilierCGS292T250W4L
Aluminum Electrolytic Capacitors - Screw Terminal 2900uF 250V-10+50%
Cornell DubilierCGR312T075V2L
Aluminum Electrolytic Capacitors - Screw Terminal 3100uF 75V-10+75%
Cornell DubilierCGS292U050R3C
Cap Aluminum 2900uF 50V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.03 Ohm 5700mA 85°C
United Chemi-ConE36D351LPN332TDB7M
SERIES: U36D; VOLT: 350; CAP: 3300; DIA X LENGTH: 63X117; PACKAGING: LG
United Chemi-ConE36D351LPN332TDB7N
SERIES: 36DA; VOLT: 350; CAP: 3300; DIA X LENGTH: 63X117; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS312T250U4C provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 3100uF 250V-10+50%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 250V 3100muF -10% +50% 1.750Dia 44.45mm
Cap Aluminum Lytic 3100uF 250V -10% to 50% (44.45 X 104.775mm) Screw Terminal 0.03 Ohm 7300mA 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 3100uF, Chassis Mount
Aluminum Electrolytic Capacitor 3100Uf, 250V, +50%,-10%, Screw; Capacitance:3100Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.03Ohm Rohs Compliant: Yes |Cornell Dubilier CGS312T250U4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor