Cornell Dubilier 505PHC250K

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 505PHC250K.

Newark

Datasheet3 pages4 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Film 5uF 450V PP 10% (31.5 X 11 X 21mm) Radial 27.5mm 0.0085 Ohm 105C Bulk
Cap Film 5uF 1100V PP 10% (31.5 X 19 X 30mm) Radial 27.5mm 0.007 Ohm 105C Bulk
Cornell DubilierDPM2W4P7K-F
Film Capacitor, Non-polarized, Polypropylene, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR463R447050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
PanasonicECW-FE2W475K
Cap Film 4.7uF 450V PP 10% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo

Descriptions

Descriptions of Cornell Dubilier 505PHC250K provided by its distributors.

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount
Metallized Polypropylene Film Capacitors, Axial Leaded for Switching Circuits 5µF 250V
ILLINOIS CAPACITOR 505PHC250K CAPACITOR POLYPROPYLENE PP FILM 5UF, 250V, 10%, AXIAL
Axial FILM CAPACITOR PHC 160V 5muF ±10% 0.728Diax1.339L 18.50mmx34.00mm
PHC Series 250 V 5 uF 18.5 x 34 mm 10% Metallized Polypropylene Film Capacitor
Cap Film 5uF 250V PP 10% (18.5 X 34mm) Axial 0.0032 Ohm 85C Bulk
CAPACITOR, 5 UF, 250 WVD/160 VAC, +/- 10, AXIAL LEADED, 9.0 A @ 70C, 100 KHZ
CAPACITOR POLYPROPYLENE PP FILM 5UF, 250V, 10%, AXIAL; Dielectric Type:Metallized PP; Capacitor Case Style:Axial; Capacitance:5µF; Capacitance Tolerance:± 10%; Voltage(AC):160V; Voltage(DC):250V; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor