TDK B32674D3475K

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32674D3475K.

element14

Datasheet7 pages18 years ago

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Epcos B32774 5uF Polypropylene Film Capacitor 800 V dc +/-10%; Through Hole
PanasonicECW-FE2W475K
Cap Film 4.7uF 450V PP 10% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo
PanasonicECW-FD2W475KB
ECW-F(D) FILM CAPACITOR Radial Film Capacitor 0.996Lx0.421W 25.30mmx10.70mm ±10% 4.7muF 450V
Yageo GroupR49AW447000B1K
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
PanasonicECWF2475JA
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of TDK B32674D3475K provided by its distributors.

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Film 4.7uF 300VDC/160VAC PP 10% 31.5 X 14 X 24.5mm RDL 27.5mm Bulk
Cap Film 4.7uF 300V PP 10% (31.5 X 14 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0089 Ohm 105C Automotive Bulk
FILM CAP MKP DC LINK 4.7µF 10% 300Vdc LS 27.5mm
FILM CAPACITOR Radial film capacitor 10% 4.7muF 160V
CAP, PP FILM, 4.7UF, 300V, 10%, RADIAL; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:300V; Life Time @ Temperature:(Not Applicable); Capacitor Case Style:(Not Applicable); Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Packaging:Each; SVHC:No SVHC (19-Dec-2012); MSL:(Not Available)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32674D3475K.