Yageo Group R463R447050M1K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463R447050M1K.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages17 years ago

Newark

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+126%

Alternate Parts

Price @ 1000
$ 2.19
$ 2.665
$ 2.665
Stock
26,465
3,294
3,294
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
PP
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
-
-
Termination
PC Pins
-
-
Height - Seated (Max)
37.1094 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECW-FE2W475K
Cap Film 4.7uF 450V PP 10% (26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo
Yageo GroupR46KR447050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
PanasonicECW-FD2W475K
Radial FILM CAPACITOR ECW-F(D) 450V 4.7muF ±10% 0.996Lx0.421W 25.30mmx10.70mm
PanasonicECW-FD2W475KB
ECW-F(D) FILM CAPACITOR Radial Film Capacitor 0.996Lx0.421W 25.30mmx10.70mm ±10% 4.7muF 450V
Yageo GroupR49AW447000B1K
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R463R447050M1K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Film Suppression X2 4.7uF 630VDC/310VAC PP 10% (32 X 22 X 37mm) Radial Wound 27.5mm 110°C Bulk
FILM CAPACITOR, POLYPROPYLENE, 6
CAP FILM 4.7UF 10% 630VDC RADIAL
X2 Capacitor, 4.7uF, 310VAC, 630VDC, 10%
Capacitor, 4.7µF, 10%, PP, RADIAL; Capacitance:4.7µF; Suppression Class:X2; Product Range:R46 310V Series; Voltage Rating X:310V;
4.7¦ÌF ¡À10% 27.5mm 630V 310V 32mm*22mm*37.1mm
NOISE SUPPRESSION AND SAFETY CAPACITORS;
Safety Capacitors 4.7uF/ 300VV

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 463R447050M1K