Cornell Dubilier 504M06QE100

RC Network, Isolated, 0.5W, 100ohm, 600V, 0.5uF, Through Hole Mount, 2 Pins
$ 10.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 504M06QE100.

Electro Sonic

Datasheet2 pages2 years ago
Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film Suppression X2 0.47uF 760VDC/275VAC PP 20% (18 X 11 X 19mm) Radial 15mm 105C Bulk
Yageo GroupR463I347000N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR463I347050N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
RDER Series 7.7 x 4 x 13 mm 0.47 uF 630 V ±20 % X7R Multilayer Ceramic Capacitor
Cornell Dubilier504M02QA220
Capacitor; Metallized Polyester;0.5uF;Radial;200VDC;20%;1.080In.L;0.370In.T
RDER Series 7.7 x 4 x 15 mm 0.47 uF 630 V ±20 % X7R Multilayer Ceramic Capacitor

Descriptions

Descriptions of Cornell Dubilier 504M06QE100 provided by its distributors.

RC Network, Isolated, 0.5W, 100ohm, 600V, 0.5uF, Through Hole Mount, 2 Pins
(Quencharc ) Arc Suppressor/Snubber Network, Radial Metallized Polyester RC Network for Transient Suppression 0.5µF 600V
ARC SUPPRESSION / SNUBBER NETWORK; Capac; ARC SUPPRESSION / SNUBBER NETWORK; Capacitance: 0.5µF; Capacitance Tolerance: ± 20%; Resistance: 100ohm; Resistance Tolerance: ± 10%; Resistor Power Rating: 500mW; Voltage(AC): 250V; V
Film Capacitor, 0.5Uf, 600V, 20%, Radial; Rango De Producto:Serie Quencharc Q; Capacidad:0.5Μf; Tolerancia, Capacitancia:± 20%; Resistencia:100Ohm; Tolerancia De Resistencia:± 10%; Resistor Power Rating:500Mw; Voltage Rating Vac:250V |Cornell Dubilier 504M06QE100

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor