Cornell Dubilier 477CKH050M

Illinois Capacitor 477CKH050M Aluminum Electrolytic Capacitor 470UF, 50V, 20%, Radial
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 477CKH050M.

Master Electronics

Datasheet3 pages2 years ago

IHS

Farnell

New Yorker Electronics

element14 APAC

Inventory History

3 month trend:
-14.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF
PanasonicECA1JM471
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
NichiconUFW1V471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG500ETD471MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF
PanasonicECA1JHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier 477CKH050M provided by its distributors.

ILLINOIS CAPACITOR 477CKH050M ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 50V 470muF ±20% 0.492Dia 12.50mm
CKH Series 470 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 0.353 Ohm 0.63A 2000h 105C
CAPACITOR, CAP 470 UF, TOL 20%, VOL-RTG 50 VDC, RADIAL, 12.5X20, ESR 0.353 OHMS
ALUMINUM ELECTROLYTIC Capacitor 470UF, 5; ALUMINUM ELECTROLYTIC Capacitor 470UF, 50V, 20%, RADIAL; Capacitance:470µF; Voltage Rating:50V; Product Range:CKH Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; Packaging:Each; Height:20mm
Aluminum Electrolytic Capacitor 470Uf, 50V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 477CKH050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 477CKH050M .
  • 477CKH050M.