Cornell Dubilier 476AVG100MGBJ

Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
$ 1.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 476AVG100MGBJ.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-31.96%

CAD Models

Download Cornell Dubilier 476AVG100MGBJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2014-01-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconRNS1C470MDS1
Cap Aluminum Polymer 47uF 16VDC 20% (6.3 X 10mm) Radial 2.5mm 0.042 Ohm 2400mA 2000h 105C Bulk
Cap Aluminum Polymer 47uF 50VDC 20% (10 X 12.5mm) Radial 5mm 0.024 Ohm 2700mA 2000h 105C T/R
47UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 6.3(DIA.)X10MM
Wurth Elektronik870055775005
WCAP-PTHR Radial Can Aluminum Polymer Capacitor 0.394Dia 10.00mm ±20% 47muF 50V
Wurth Elektronik870055674005
WCAP-PTHR Aluminum Polymer Capacitors
United Chemi-ConAPSA100ELL470MFA5G
Cap Aluminum Polymer 47uF 10VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier 476AVG100MGBJ provided by its distributors.

Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
AVG series 100 V 47 uF Ø10 x 12 mm LS=5 mm Radial Aluminum Polymer Capacitor
Aluminum Polymer Capacitors, High Temperature 47µF 100V
CAP ALUM POLY 47UF 20% 100V T/H
Radial Can AVG 100V 47muF ±20% 0.394Dia 10.00mm
CAPACITOR, 47UF, 100V, ALU ELEC, POLYMER, CAN; Capacitance:47µF; Voltage(DC):100V; Capacitor Case / Package:Radial Leaded; ESR:4.233ohm; Lifetime @ Temperature:1500 hours @ 125°C; Capacitance Tolerance:± 20 68X0847

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor