| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | RNS1C470MDS1JX | 2,570 | 2K | Box | 3h | |||||||
| DigiKey | 493-RNS1C470MDS1JXCT-ND | 2,699 | 1 | Cut Tape | ||||||||
| TTI | RNS1C470MDS1JX | 0 | 2K | Ammo Pack | 3d | |||||||
| Newark | RNS1C470MDS1JX | 0 | 2K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | RNS1C470MDS1JX | 0 | 10 | Bulk | 9h |
Download datasheets and manufacturer documentation for Nichicon RNS1C470MDS1JX.
Download Nichicon RNS1C470MDS1JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon RNS1C470MDS1JX provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon RNS1C470MDS1JX.