What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 870055674005

WCAP-PTHR Aluminum Polymer Capacitors
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870055674005.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+31.09%

CAD Models

Download Wurth Elektronik 870055674005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

NichiconRNU1E470MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
United Chemi-ConAPSA100ELL470MFA5G
Cap Aluminum Polymer 47uF 10VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105C Bulk
NichiconPLF1A470MDL4
Cap Aluminum Polymer 47uF 10VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2900mA 2000h 105C Automotive AEC-Q200 Bulk
47µF 20V Aluminum - Polymer Capacitors Radial, Can 28 mOhm 2000 Hrs @ 105°C
Wurth Elektronik870025574002
WCAP-PTG5 Aluminum Polymer Capacitors
Panasonic20SEQP47M
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 0.598A 1000h 125C Bag

Descriptions

Descriptions of Wurth Elektronik 870055674005 provided by its distributors.

WCAP-PTHR Aluminum Polymer Capacitors
47¦ÌF 35V ¡À20% 3.5mm 25m¦¸ 2000h@ 105¡ãC 144.5mA@ 120Hz,2.89A@ 100kHz ,D8xL13mm 8mm*13mm
Radial Can WCAP-PTHR 35V 47muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 47UF 20% 35V T/H
Wurth Elektronik 870055674005 ポリマーコンデンサ
Cap, 47Uf, 35V, Alu Elec, Polymer, Rad; Capacitance:47Μf; Voltage(Dc):35V; Capacitor Case/Package:Radial Leaded; Esr:0.025Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Würth Elektronik 870055674005

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)