Cornell Dubilier 474MWR100K

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 474MWR100K.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 63V PET 10% (7 X 14mm) Axial 100°C Ammo Pack
Cornell Dubilier150474K100DC
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupA50MQ3470AA60K
Film Capacitor, Metallized Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cornell Dubilier150474J100DC
Capacitor POLYESTER FILM 0.47UF, 100V, 1; 10%, AXIAL; Dielectric Type:Metallized PET; Case /

Descriptions

Descriptions of Cornell Dubilier 474MWR100K provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Axial FILM CAPACITOR MWR 63V 0.47muF ±10% 0.276Diax0.610L 7.00mmx15.50mm
MWR Series 100 V 0.47 uF ±10 % Axial Metallized Polyester Film Capacitor
Cap Film 0.47uF 100V PET 10%( 7 X 15.5mm) Axial 3.01 Ohm 105C Bulk
CAP, 0.47UF, 100V, FILM, AXIAL; Dielectr; CAP, 0.47UF, 100V, FILM, AXIAL; Dielectric Type: Metallized PET; Capacitor Case Style: Axial; Capacitance: 0.47µF; Capacitance Tolerance: ± 10%; Voltage(AC): 63V; Voltage(DC): 100V; Ca

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor