Vishay MKT1813447065G

Cap Film 0.47uF 63V PET 10% (7 X 14mm) Axial 100°C Ammo Pack
$ 1.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813447065G.

element14 APAC

Datasheet15 pages10 years ago

Newark

Farnell

Inventory History

3 month trend:
-6.36%

Related Parts

Cornell Dubilier150474K250HC
Film Capacitor, Non-Polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47Uf, Through Hole Mount
Cornell DubilierMMP2P47K-F
Axial FILM CAPACITOR MMP 160V 0.47muF ±10% 0.433W 0.276Tx0.984L 11.00mm 7.00mmx25.00mm
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cornell Dubilier150474K100DC
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupA50MQ3470AA60K
Film Capacitor, Metallized Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1813447065G provided by its distributors.

Cap Film 0.47uF 63V PET 10% (7 X 14mm) Axial 100°C Ammo Pack
CAPACITOR, FILM, MKT 470NF 10% 63VDC AXIAL ENCASED
470nF ¡À10% , 63V 40V 14mm*14mm
CAPACITOR, 0.47UF, 63V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:7mm; External Length / Height:14mm; Lead Diameter:0.8mm; Lead Length:40mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Axial; Terminal Type:Axial Leaded; Termination Type:Axial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:40V; Voltage Rating VDC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric