Cornell Dubilier 382LX122M450N082

Aluminum Electrolytic Capacitors - Snap In 1200uF 450 Volts 20%
$ 10.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 382LX122M450N082.

IHS

Datasheet12 pages3 years ago

Electro Sonic

New Yorker Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-0.40%

CAD Models

Download Cornell Dubilier 382LX122M450N082 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.012
$ 9.723
Stock
8,972
1,752
Authorized Distributors
6
3
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
166 mΩ
166 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.85 A
4.84 A
Height - Seated (Max)
80.01 mm
80.01 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECE-T2WP122FA
Cap Aluminum 1200uF 450V 20% (40 X 80mm) Snap-In 0.166 Ohm 4840mA 3000h 85°C Bulk
PanasonicECET2GA122FA
Cap Aluminum 1200uF 400V 20% (40 X 80mm) Snap-In 0.138 Ohm 3790mA 3000h 105°C Bulk
Cornell Dubilier383LX122M400N082
Radial Can - Snap-In - 4Lead ALUMINUM ELECTROLYTIC CAPACITOR 383LX 400V 1200muF ±20% 1.575Dia 40.00mm
PanasonicECE-T2VP122EA
Cap Aluminum 1200uF 350V 20% (35 X 80mm) Snap-In 0.207 Ohm 4420mA 3000h 85°C Bulk
Cornell Dubilier383LX122M450B082VS
Aluminum Electrolytic Capacitors-Snap In
Cornell Dubilier380LX122M400A082
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 1200muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 382LX122M450N082 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 1200uF 450 Volts 20%
Radial Can - Snap-In - 4Lead ALUMINUM ELECTROLYTIC CAPACITOR 382LX 450V 1200muF ±20% 1.575Dia 40.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap Aluminum Lytic 1200uF 450V 20% (40 X 80mm) Snap-In 0.166 Ohm 4850mA 3000h 85C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor