Panasonic ECE-T2VP122EA

Cap Aluminum 1200uF 350V 20% (35 X 80mm) Snap-In 0.207 Ohm 4420mA 3000h 85°C Bulk
$ 8.962
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-T2VP122EA.

IHS

Datasheet4 pages15 years ago

Master Electronics

DigiKey

CAD Models

Download Panasonic ECE-T2VP122EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.962
$ 7.2
Stock
1
2,068
Authorized Distributors
1
4
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
207 mΩ
210 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.42 A
4.4 A
Height - Seated (Max)
80.01 mm
81.9912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

PanasonicECE-T2WP122FA
Cap Aluminum 1200uF 450V 20% (40 X 80mm) Snap-In 0.166 Ohm 4840mA 3000h 85°C Bulk
Cornell Dubilier380LX122M400A082
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 1200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX122M350A082
Cap Aluminum 1200uF 350V 20% (35 X 80mm) 10mm 0.207 Ohm 3200mA 3000 hr 105°C
PanasonicECET2GA122FA
Cap Aluminum 1200uF 400V 20% (40 X 80mm) Snap-In 0.138 Ohm 3790mA 3000h 105°C Bulk
Cornell Dubilier383LX122M400N082
Radial Can - Snap-In - 4Lead ALUMINUM ELECTROLYTIC CAPACITOR 383LX 400V 1200muF ±20% 1.575Dia 40.00mm
United Chemi-ConESMH401VNN122MA80T
Cap Aluminum Lytic 1200uF 400V 20% (35 X 80mm) Snap-In 10mm 0.207 Ohm 4670mA 2000h 85C

Descriptions

Descriptions of Panasonic ECE-T2VP122EA provided by its distributors.

Cap Aluminum 1200uF 350V 20% (35 X 80mm) Snap-In 0.207 Ohm 4420mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
AL Lyt Snap-in TUP, 85C, Std Term, 4 PIN 350WV, 1200uF, 35x80mm
CAP 1200UF 350V ELECT TUP SERIES

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECET2VP122EA