Cornell Dubilier 381LX822M050K452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 8200muF ±20% 1.181Dia 30.00mm
$ 4.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX822M050K452.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECOS1HA822DA
Cap Aluminum 8200uF 50V 20% (30 X 45mm) Snap-In 10mm 0.038 Ohm 3600mA 3000h 105°C Bulk
Cornell Dubilier380LX822M050J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 8200muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX822M063H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 8200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX822M035J032
Cap Aluminum Lytic 8200uF 35V 20% (25 X 35mm) Snap-In 10mm 0.057 Ohm 4000mA 3000h 85C
PanasonicECO-S1VP822CA
Cap Aluminum 8200uF 35V 20% (25 X 35mm) Snap-In 10mm 0.057 Ohm 4000mA 3000h 85°C Bulk
PanasonicECO-S1HP822DA
Cap Aluminum 8200uF 50V 20% (30 X 35mm) Snap-In 10mm 0.04 Ohm 4410mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 381LX822M050K452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 8200muF ±20% 1.181Dia 30.00mm
Capacitors, Aluminum Electrolytic, Snap In 8200uF 50V 20% | Cornell-Dubilier 381LX822M050K452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 8200Uf, 50V; Capacitance:8200Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX822M050K452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor