Rubycon 400USG560MEFCSN30X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 4.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400USG560MEFCSN30X45.

IHS

Datasheet4 pages3 years ago

Newark

CAD Models

Download Rubycon 400USG560MEFCSN30X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.597
$ 8.312
Stock
0
1,538
Authorized Distributors
2
6
Capacitance
560 µF
560 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
444 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.69 A
2.69 A
Height - Seated (Max)
46.99 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cornell Dubilier380LX561M400A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 560muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 560muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
NichiconLGU2F561MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 560muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMS451VSN561MA50S
Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2220mA 3000h 105C
United Chemi-ConEKMS421VSN561MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Rubycon 400USG560MEFCSN30X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAP ALUM 560UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 560UF, 400V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG