Cornell Dubilier 380LQ472M063J032

Capacitors, Aluminum Electrolytic, Snap In 4700uF 63V 20% | Cornell-Dubilier 380LQ472M063J032
$ 6.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ472M063J032.

Master Electronics

Datasheet10 pages4 years ago
Datasheet10 pages6 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-19.01%

Alternate Parts

Price @ 1000
$ 6.23
$ 3
Stock
4,312
15,883
Authorized Distributors
6
6
Capacitance
4.7 mF
4.7 mF
Mount
-
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
88 mΩ
52.91 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.59 A
3.59 A
Height - Seated (Max)
-
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMH500VNN472MP45T
Cap Aluminum Lytic 4700uF 50V 20%( 22 X 45mm) Snap-In 10mm 0.071 Ohm 2430mA 2000h 105C
PanasonicECO-S1HP472EL
Cap Aluminum Lytic 4700uF 50V 20% (35 X 20mm) Snap-In 10mm 0.081 Ohm 2100mA 2000h 85°C Bulk
NIC ComponentsNRLM472M50V25X30F
Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 0.071 Ohm 3030mA 2000h 85C Bulk
NIC ComponentsNRLM472M25V20X25F
Cap Aluminum 4700uF 25V 20% (20 X 25mm) 10mm 0.113 Ohm 3050mA 2000 hr 85°C Bulk
NIC ComponentsNRLM472M35V25X25F
Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3260mA 2000h 85C Bulk
United Chemi-ConEKMH250VNN472MP25T
Cap Aluminum Lytic 4700uF 25V 20% (22 X 25mm) Snap-In 10mm 0.106 Ohm 1500mA 2000h 105°C

Descriptions

Descriptions of Cornell Dubilier 380LQ472M063J032 provided by its distributors.

Capacitors, Aluminum Electrolytic, Snap In 4700uF 63V 20% | Cornell-Dubilier 380LQ472M063J032
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 63V 20% (25 X 35mm) Snap-In 10mm 0.088 Ohm 3590mA 2000h 85C
Aluminum Electrolytic Capacitor 4700Uf, 63V, 20%, Snap-In; Capacitance:4700Μf; Voltage(Dc):63V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LQ472M063J032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor