Cornell Dubilier 380LQ331M450K042

Aluminum Electrolytic Capacitors - Snap In 450V 330uF 30X40
$ 5.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ331M450K042.

Master Electronics

Datasheet10 pages4 years ago

New Yorker Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-1.88%

Alternate Parts

Price @ 1000
$ 5.369
$ 3.895
$ 3.895
Stock
5,488
1,059,225
1,059,225
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.01 A
2.12 A
2.12 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMQ451VSN331MR40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 330muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMH451VNN331MR50T
Cap Aluminum Lytic 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.753 Ohm 2010mA 2000h 85°C Bulk
PanasonicEET-UQ2S331JA
Cap Aluminum 330uF 420V 20% (25 X 45mm) Snap-In 10mm 0.603 Ohm 2170mA 2000h 85°C Bulk
PanasonicEET-UQ2V331BA
Cap Aluminum 330uF 350V 20% (22 X 45mm) Snap-In 10mm 0.603 Ohm 1880mA 2000h 85°C Bulk
PanasonicEET-UQ2V331CA
Cap Aluminum 330uF 350V 20% (25 X 35mm) Snap-In 10mm 0.603 Ohm 1880mA 2000h 85°C Bulk
United Chemi-ConESMQ451VSN331MQ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Cornell Dubilier 380LQ331M450K042 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 450V 330uF 30X40
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAPACITOR ALUM ELEC 330UF, 450V, SNAP-IN; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; ESR:0.603ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:40mm; Diameter:30mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 330Uf, 450V, 20%, Snap-In; Rango De Producto:Serie 380L; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:30Mm; Resistencia Esr:0.603Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier 380LQ331M450K042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 380LQ331M450K042.