Cornell Dubilier 380LQ271M400K022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 270muF ±20% 1.181Dia 30.00mm
$ 4.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ271M400K022.

Farnell

Datasheet10 pages4 years ago
Datasheet14 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
Datasheet12 pages17 years ago
Datasheet12 pages18 years ago

New Yorker Electronics

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 4.441
$ 3.1
$ 3.1
Stock
16,005
6,064
6,064
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
737 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.67 A
1.82 A
1.82 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEET-UQ2S271KA
Cap Aluminum 270uF 420V 20% (30 X 30mm) Snap-In 10mm 1940mA 2000h 85°C Bulk
PanasonicEETUQ2W271LF
Cap Aluminum 270uF 450V 20% (35 X 25mm) Snap-In 10mm 1780mA 2000h 85°C Bulk
United Chemi-ConEKMH451VNN271MA35T
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.921 Ohm 1170mA 2000h 105°C
Cornell Dubilier381LQ271M400K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 270muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMQ451VSN271MR30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 270muF ±20% 1.181Dia 30.00mm
PanasonicEET-UQ2S271CA
Cap Aluminum 270uF 420V 20% (25 X 40mm) Snap-In 10mm 0.737 Ohm 1730mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 380LQ271M400K022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 270muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 400V 270uF 30X30
Aluminum Electrolytic Capacitor 270 microfarad
Cap Aluminum Lytic 270uF 400V 20% (30 X 30mm) Snap-In 10mm 0.737 Ohm 1.67A 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
ALUMINUM ELECTROLYTIC CAPACITOR, PO;
ALUMINUM ELECTROLYTIC CAPACITOR 270UF, 4; ALUMINUM ELECTROLYTIC CAPACITOR 270UF, 400V, 20%, SNAP-IN; Capacitance:270µF; Voltage(DC):400V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime
Aluminum Electrolytic Capacitor 270Uf, 400V, 20%, Snap-In; Rango De Producto:Serie 380L; Capacidad:270Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:30Mm; Resistencia Esr:0.737Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier 380LQ271M400K022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor