Cornell Dubilier SEK331M050ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 330muF ±20% 0.394Dia 10.00mm
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK331M050ST.

IHS

Datasheet8 pages5 years ago

Electro Sonic

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSK331M050ST
Cap Aluminum 330uF 50V 20% (10 X 21mm) Radial 5mm 0.4 Ohm 580mA 2000h 85°C
PanasonicECA1JHG331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 2000h 105°C Bulk
PanasonicECA-1JM331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85°C Bulk
PanasonicECA-1JHG331B
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 2000h 105°C Ammo Pack
Cornell DubilierSEK331M035ST
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.56 Ohm 440mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Cornell Dubilier SEK331M050ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 330muF ±20% 0.394Dia 10.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC,330 UF,20%,50 VDC, RADIAL,10X21MM, ESR 0.48 OHMS
Aluminum Electrolytic Capacitor 330 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 330µF 50V
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 50V, 20%, RADIAL; Capacitance: 330µF; Voltage Rating: 50V; Product Range: SEK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; L
Aluminum Electrolytic Capacitor 330Uf, 50V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:21Mm |Cornell Dubilier SEK331M050ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor