Cornell Dubilier 337CKE100M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 100V 330muF ±20% 0.492Dia 12.50mm
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 337CKE100M.

Master Electronics

Datasheet3 pages2 years ago

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-79.71%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-08-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

United Chemi-ConESMG101ELL331MK25S
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 760mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF
Cornell DubilierSEK331M100ST
Cap Aluminum 330uF 100V 20% (16 X 25mm) Radial 7.5mm 0.4 Ohm 720mA 2000h 105°C
PanasonicECA-2AM331
Cap Aluminum 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Bulk
PanasonicECA-2AM331B
Cap Aluminum 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR2A331MHD
330uF 100V 卤20% 760mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Cornell Dubilier 337CKE100M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 100V 330muF ±20% 0.492Dia 12.50mm
CKE Series 330 uF 100 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 330µF 100V
Electrolytic Capacitor 330Uf 100Wvdc +/-20% *no Pb* Rohs Compliant: Yes
Aluminum Electrolytic Capacitors - Radial Leaded 330uF 100V 20% LYTICS/IC
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 0.402 Ohm 620mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
220µF Radial Electrolytic Capacitor 20% 100VDC 105deg;C
CAPACITOR, CAP 330 UF, TOL 20%,VOL-RTG 100 VDC, RADIAL,12.5X25,ESR 0.402 OHMS
CAP, 330UF, 100V, ALU ELEC, RADIAL; Capa; CAP, 330UF, 100V, ALU ELEC, RADIAL; Capacitance:330µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 105°C; Polar

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor