Cornell Dubilier SEK331M100ST

Cap Aluminum 330uF 100V 20% (16 X 25mm) Radial 7.5mm 0.4 Ohm 720mA 2000h 105°C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK331M100ST.

Newark

Datasheet8 pages5 years ago
Datasheet6 pages15 years ago
Datasheet6 pages18 years ago

Electro Sonic

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.04
$ 1.04
Stock
1
31,267
31,267
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
720 mA
540 mA
540 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVR2A331MHD
330uF 100V 卤20% 760mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUFW2A331MHD
Cap Aluminum Lytic 330uF 100V 20%( 12.5 X 25mm) Radial 5mm 750mA 2000h 85C Bulk
NichiconUKW2A331MHD
330uF 100V 卤20% 750mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2AHG331
Cap Aluminum 330uF 100V 20% (16 X 25mm) Radial 7.5mm 540mA 2000h 105°C Bulk
PanasonicECA-2AM331
Cap Aluminum 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Bulk
PanasonicECA-2AM331B
Cap Aluminum 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Ammo Pack

Descriptions

Descriptions of Cornell Dubilier SEK331M100ST provided by its distributors.

Cap Aluminum 330uF 100V 20% (16 X 25mm) Radial 7.5mm 0.4 Ohm 720mA 2000h 105°C
Capacitor; Al Electrolytic;330uF;100VDC;20%;Radial;16mmdia.;25mmL;720Ma;10%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 100V, 20%, RADIAL; Capacitance: 330µF; Voltage Rating: 100V; Product Range: SEK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; ESR: 0.4ohm
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:330µF; Voltage Rating:100VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.4ohm; Body Height:25mm; Body Diameter:16mm; Lead Spacing:7.5mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 330UF, 100V, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; ESR:0.4ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:25mm; Diameter:16mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor