Descriptions of Cornell Dubilier 228TTA010M provided by its distributors.
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 10V 2200muF ±20% 0.512Diax1.024L 13.00mmx26.00mm
Cap Aluminum Lytic 2200uF 10V 20% (13 X 25mm) Axial 0.211 Ohm 1100mA 2000h 85C Bulk
TTA Series 2200 uF 10 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 2200µF 10V
Capacitor, Al Electrolytic, 2200 uF, 0 to 10 WVDC, 13 VDC, Axial Leaded, -40 C
Capacitor;Al Electrolytic;2200uF;Gen.Purpose;Tubular;Axial;0 TO 10VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 10V 20%
2.2mF 10V ¡À20% 211m¦¸@ 120Hz 2000h@ 85¡ãC 1.1A@ 120Hz,1.408A@ 50 kHz ,D13xL26mm 26mm*26mm
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 10V, 20%, AXIAL; Capacitance: 2200µF; Voltage Rating: 10V; Product Range: TTA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 13mm; Lead Spacing: -; Height: 26mm
Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:13Mm; Terminales Del Condensador:Conexión Axial; Altura:26Mm |Illinois Capacitor 228TTA010M