Cornell Dubilier 227TTA250M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 250V 220muF ±20% 0.866Diax1.614L 22.00mmx41.00mm
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 227TTA250M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

Future Electronics

Master Electronics

Inventory History

3 month trend:
-23.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSKA221M016
Capacitor; Al Electrolytic;220uF;GEn. Purp; Tubular;Axial;20%;16VDC;20Svdc
NichiconTVX2A221MCD
VX Series 220 uF 100 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX2E221MDD
VX Series 220 uF 250 V 85°C Ø22 x 40 mm Axial Aluminum Electrolytic Cap
NichiconTVX2D221MDD
VX Series 220 uF 200 V 85°C Ø22 x 40 mm Axial Aluminum Electrolytic Cap
Cornell DubilierNLW200-25
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 200uF, Through Hole Mount
Cornell DubilierNLW200-16
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 200uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 227TTA250M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 250V 220muF ±20% 0.866Diax1.614L 22.00mmx41.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 250 VDC, AXIAL,22X40MM
TTA Series 220 uF 250 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 220µF 250V
Aluminum Electrolytic Capacitor 220 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 250V 20% (22 X 40mm) Axial 1.507 Ohm 764mA 2000h 85C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 250V, 20%, AXIAL; Capacitance:220µF; Voltage Rating:250V; Product Range:TTA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:22mm; Packaging:Each; Lead Spacing:-

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 227TTA250M .
  • 227TTA250M.