Cornell Dubilier NLW200-25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 200uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier NLW200-25.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell DubilierNLW200-16
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR NLW 16V 200muF -10% +75% 0.400Diax0.940L 10.16mmx23.88mm
Cornell DubilierNLW200-12
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 75% +Tol, 10% -Tol, 200uF, Through Hole Mount
NichiconTVX1E221MAD
Capacitor Aluminum 220uF 25VDC 20% 8 X 16mm AXL 280mA 2000 hr
NichiconTVX1C221MAD
VX Series 220 uF 16 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX1V221MAD
Capacitor Aluminum 220uF 35VDC 20% 8 X 20mm AXL 340mA 2000 hr
Cornell DubilierSKA221M016
Capacitor; Al Electrolytic;220uF;GEn. Purp; Tubular;Axial;20%;16VDC;20Svdc

Descriptions

Descriptions of Cornell Dubilier NLW200-25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 200uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 25V
CAP ALUM 200UF 25V AXIAL
CAPACITOR; MINIATURES 25V
Aluminum Electrolytic Capacitor 200Uf, 25V, 20%, Axial; Rango De Producto:Serie Nlw; Capacidad:200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10.16Mm; Terminales Del Condensador:Conexión Axial; Altura:26.924Mm |Cornell Dubilier NLW200-25

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLW20025