Cornell Dubilier 227CKH050M

Illinois Capacitor 227CKH050M Aluminum Electrolytic Capacitor 220UF, 50V, 20%, Radial
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 227CKH050M.

Master Electronics

Datasheet3 pages2 years ago

IHS

New Yorker Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-39.75%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUVK1J221MPD
220uF 63V 卤20% 490mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1JM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG630ELL221MJ16S
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 490mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 227CKH050M provided by its distributors.

ILLINOIS CAPACITOR 227CKH050M ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 50V 220muF 卤20% 0.394Dia 10.00mm
CKH Series 220 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 220µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.7536 Ohm 0.345A 2000h 105C
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 20%
Capacitor, Cap 220 uF, Tol 20%, Vol-Rtg 50 VDC, Radial, 10x16, ESR 0.7536 Ohms
Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 227CKH050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor