Descriptions of Cornell Dubilier 226TTA350M provided by its distributors.
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 350V 22muF ±20% 0.512Diax1.220L 13.00mmx31.00mm
ILLINOIS CAPACITOR 226TTA350MALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 350V, 20%, AXIAL
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 22µF 350V
CAPACITOR, AL ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 350 VDC, AXIAL,12.5X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 350V 20% (13 X 31mm) Axial 15.072 Ohm 0.15A 2000h 85C Bulk
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 350V 20%
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 350V, 20%, AXIAL; Capacitance:22µF; Voltage(DC):350V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; Prod 84M4616
Aluminum Electrolytic Capacitor, 22Uf, 350V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:350V; Diámetro:13Mm; Terminales Del Condensador:Conexión Axial; Altura:31Mm |Illinois Capacitor 226TTA350M