Cornell Dubilier 226TTA250M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 250V 22muF ±20% 0.512Diax1.024L 13.00mmx26.00mm
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 226TTA250M.

Farnell

Datasheet3 pages4 years ago
Datasheet4 pages20 years ago

IHS

Newark

element14

Future Electronics

Inventory History

3 month trend:
-21.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2F220MCD
Cap Aluminum Lytic 22uF 315V 20% (13 X 31.5mm) Axial 150mA 2000h 85C
NichiconTVX2E220MCD
VX Series 22 uF 250 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX2D220MCD
Cap Aluminum Lytic 22uF 200V 20% (13 X 26mm) Axial 140mA 2000h 85C
Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C
Cornell DubilierSKA220M063
Cap Aluminum Lytic 22uF 63V 20% (6 X 16mm) Axial 6.7 Ohm 91mA 85°C
Cornell DubilierSKA220M035
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 226TTA250M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 250V 22muF ±20% 0.512Diax1.024L 13.00mmx26.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22 UF, TOL 20%, VOL-RTG 250 VDC, AXIAL
Cap Aluminum Lytic 22uF 250V 20% (13 X 26mm) Axial 15.072 Ohm 160mA 2000h 85C Bulk
TTA Series 22 uF 250 V ±20 Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 22µF 250V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 250V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 250V, 20%, AXIAL; Capacitance:22µF; Voltage(DC):250V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; Produ 30K6679
Aluminum Electrolytic Capacitor 22Uf, 250V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Axial; Altura:25Mm |Illinois Capacitor 226TTA250M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor