Cornell Dubilier 226CKR050M

Illinois Capacitor 226CKR050M Aluminum Electrolytic Capacitor 22UF, 50V, 20%, Radial
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 226CKR050M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 22muF ±20% 0.197Dia 5.00mm
PanasonicECA-1JM220B
Cap Aluminum 22uF 63V 20% (5 X 11mm) Radial 5mm 105mA 2000h 85C Ammo Pack
PanasonicECA-1JM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUPM1V220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1H220MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 22muF ±20% 0.197Dia 5.00mm
PanasonicECA-1JM220I
Panasonic ECA1JM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Cornell Dubilier 226CKR050M provided by its distributors.

ILLINOIS CAPACITOR 226CKR050M ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKR 50V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 7.536 Ohm 110mA 2000h 85C
CAPACITOR, ALUMINUM ELECTROLYTIC, SUBMINIATURE, RADIAL, 22UF, 50VDC, 5X11MM
CKR Series 50 V 22 uF 5 x 11mm LS=2 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 50V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 50; ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 50V, 20%, RADIAL; Capacitance:22µF; Voltage(DC):50V; Capacitance Tolerance:± 20; Available until stocks are exhausted Alternatives available
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 50; ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 50V, 20%, RADIAL; Capacitance: 22µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 ho
Aluminum Electrolytic Capacitor 22Uf, 50V, 20%, Radial; Rango De Producto:Serie Ckr; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Illinois Capacitor 226CKR050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor