Cornell Dubilier 226CKH050M

Illinois Capacitor 226CKH050M Aluminum Electrolytic Capacitor 22UF, 50V, 20%, Radial
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 226CKH050M.

Master Electronics

Datasheet3 pages2 years ago

IHS

New Yorker Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-35.19%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.118
$ 0.118
Stock
218,263
329,698
329,698
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.536 Ω
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
80 mA
39 mA
39 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 22muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG630ELL220ME11D
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 100mA 2000h 85°C Bulk
KYOCERA AVXUVR1H220MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG500ELL220ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF
Wurth Elektronik860010773010
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Cornell Dubilier 226CKH050M provided by its distributors.

ILLINOIS CAPACITOR 226CKH050M ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 50V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 7.536 Ohm 68mA 2000h 105°C
Aluminum Electrolytic Capacitor 22 microfarad 50 VDC
CKH Series 50 V 22 uF ±20 % 5 x 11mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 22µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 50V 20%
22¦ÌF 50V ¡À20% 2mm 7.536¦¸@ 120Hz 2000h@ 105¡ãC 184mA@ 100kHz,80mA@ 120Hz 5mm*11mm*12.5mm
Aluminum Electrolytic Capacitor 22Uf, 50V, 20%, Radial; Rango De Producto:Serie Ckh; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Illinois Capacitor 226CKH050M
ALUMINUM ELECTROLYTIC Capacitor 22UF, 50; ALUMINUM ELECTROLYTIC Capacitor 22UF, 50V, 20%, RADIAL; Capacitance:22µF; Voltage Rating:50V; Product Range:CKH Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; Packaging:Each; Lead Spacing:2mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 226CKH050M .
  • 226CKH050M.