Cornell Dubilier 226BPA050M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR BPA 50V 22muF ±20% 0.315Diax0.630L 8.00mmx16.00mm
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 226BPA050M.

Master Electronics

Datasheet2 pages4 years ago

IHS

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-08-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSKA220M063
Cap Aluminum Lytic 22uF 63V 20% (6 X 16mm) Axial 6.7 Ohm 91mA 85°C
NichiconTVX1J220MAD
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 12mm) Axial 90mA 2000h 85C
NichiconTVX1H220MAD
VX Series 22 uF 50 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX2A220MAD
Cap Aluminum Lytic 22uF 100V 20% (8 X 16mm) Axial 120mA 2000h 85C
Cornell DubilierSKA220M050
Capacitor, Al Electrolytic; 22uF; Gen. Purp, Tubular; Axial; +/-20%; 50WVDC; 16mmL
Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier 226BPA050M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR BPA 50V 22muF ±20% 0.315Diax0.630L 8.00mmx16.00mm
ILLINOIS CAPACITOR 226BPA050M ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 50V, 20%, AXIAL
Aluminum Electrolytic Capacitors, +85 °C Non-Polar, Axial Lead 22µF 50V
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 50V 20% tol ELE
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 50V 20% (8 X 16mm) Axial 9.38 Ohm 0.12A 2000h 85C Bulk
22¦ÌF 50V ¡À20% 9.38¦¸@ 120Hz 2000h@ 85¡ãC 120mA@ 120Hz,188.4mA@ 50kHz ,D8xL16mm 16mm*16mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 5; ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 50V, 20%, AXIAL; Capacitance: 22µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: -; Pola
Aluminum Electrolytic Capacitor, 22Uf, 50V, 20%, Axial; Rango De Producto:Serie Bpa; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:8Mm; Terminales Del Condensador:Conexión Axial; Altura:16Mm |Illinois Capacitor 226BPA050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor