Cornell Dubilier 225TTA250M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 250V 2.2muF ±20% 0.315Diax0.630L 8.00mmx16.00mm
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225TTA250M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-27.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconTVX2F2R2MAD
Cap Aluminum Lytic 2.2uF 315V 20% (8 X 16mm) Axial 27mA 2000h 85C
NichiconTVX2D2R2MAD
Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 16mm) Axial 23mA 2000h 85C
Cornell DubilierSK2R2M250ST
Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11mm) Radial 2.5mm 90.47 Ohm 30mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 2.2muF ±20% 0.315Dia 8.00mm
2.2uF 250V ±20% 30mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2GHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 2.2muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Cornell Dubilier 225TTA250M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 250V 2.2muF ±20% 0.315Diax0.630L 8.00mmx16.00mm
Cap Aluminum Lytic 2.2uF 250V 20% (8 X 16mm) Axial 100.477 Ohm 27mA 2000h 85C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2.2 UF, TOL 20%, VOL-RTG 250 VDC, AXIAL
TTA Series 2.2 uF 250 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 2.2µF 250V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 2.2uF 250V 20%
Aluminum Electrolytic Capacitor, 2.2Uf, 250V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:8Mm; Terminales Del Condensador:Conexión Axial; Altura:16Mm |Illinois Capacitor 225TTA250M
CAP, 2.2µF, 250V, 20%; Capacitance: 2.2µF; Voltage Rating: 250V; Product Range: TTA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 8mm; Lead Spacing: -; ; Available until stocks are exhausted

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 225TTA250M .
  • 225TTA250M.