Cornell Dubilier 225P47492YD3

Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 2.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225P47492YD3.

Inventory History

3 month trend:
-1.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Film 0.47uF 250V PET 10% (26 X 5.5 X 17.5mm) Radial 22.5mm 105°C Loose in Box
PanasonicECQ-E2474KF3
Cap Film 0.47uF 250V PET 10%( 18.5 X 5.3 X 17.5mm) Radial 5mm 105C Ammo
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 250V PET 10% (17.5 X 6.5 X 15.5mm) Radial 15mm Loose in Box
PanasonicECQ-E2474KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2474KFB
PanasonicECQE2474KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 225P47492YD3 provided by its distributors.

Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
CAPACITOR, POLYESTER FILM, CAP 0.47 UF, TOL 10%,VOL-RTG 200 VDC, RADIAL, HOCKEY CRMP
Cap Film 0.47uF 200V PET 10% (31.8 X 12.7 X 21.1mm) Radial Wound 18.3mm 85C
CAPACITOR POLY FILM 0.47UF, 100V, 10%, R; CAPACITOR POLY FILM 0.47UF, 100V, 10%, RADIAL; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:200V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Case Style:-

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor