Vishay BFC236845474

Cap Film 0.47uF 250V PET 10% (26 X 5.5 X 17.5mm) Radial 22.5mm 105°C Loose in Box
$ 0.576
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236845474.

IHS

Datasheet12 pages4 years ago
Datasheet10 pages10 years ago
Datasheet10 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-3.59%

CAD Models

Download Vishay BFC236845474 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E2474KF3
Cap Film 0.47uF 250V PET 10%( 18.5 X 5.3 X 17.5mm) Radial 5mm 105C Ammo
PanasonicECQ-E2474KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2474KFB
PanasonicECQE2474KF
Film Capacitor 470nF ±10% Polyester 15mm Pitch 250V 150V TH 18.5mm × 5.3mm × 13.5mm
Cornell DubilierDME2P47K-F
Cap Film 0.47uF 250V PET 10%( 18.5 X 6 X 12.5mm) Radial 15mm 125C
Yageo GroupR60II3470AA30K
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105C Automotive Bulk
Cap Film 0.47uF 250V PET 10%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Vishay BFC236845474 provided by its distributors.

Cap Film 0.47uF 250V PET 10% (26 X 5.5 X 17.5mm) Radial 22.5mm 105°C Loose in Box
Avnet Japan
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Radial FILM CAPACITOR MKT368 250V 0.47muF ±10% 1.024Lx0.217W 26.00mmx5.50mm
Radial Metallized Polyester Film Capacitor Lacquered FILM CAPACITOR
MKT368 Series 250 V 0.47 uF ±10 % Radial Metallized Polyester Film Capacitor
CAP, FILM, 0.47UF, 10%, 250V, RADIAL; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250V; Life Time @ Temperature:-; Capacitor Case Style:(Not Applicable); Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.47UF, 250V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:40/100/56; External Depth:5.5mm; External Length / Height:17.5mm; External Width:26mm; Insulation Resistance:30000Mohm; Lead Diameter:0.8mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:160V; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 368 45474
  • 222236845474