Cornell Dubilier 225P22492XD3

Cap Film 0.22uF 200V PET 10% (20.3 X 12.2 X 19.6mm) Radial Wound 9.5mm 85C
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225P22492XD3.

Master Electronics

Datasheet8 pages25 years ago
Datasheet8 pages25 years ago

IHS

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
-1.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Film 0.22uF 250VDC/160VAC PET 10% 17.5 X 6 X 15mm RDL 15mm Loose in Box
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECQ-E2224KF3
Cap Film 0.22uF 250V PET 10%( 12 X 5.5 X 15.5mm) Radial 5mm 105C Ammo
PanasonicECQ-E2224KFW
ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.22uF, 10%, L/S =10mm, Blk CRM
PanasonicECQE2224KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 225P22492XD3 provided by its distributors.

Cap Film 0.22uF 200V PET 10% (20.3 X 12.2 X 19.6mm) Radial Wound 9.5mm 85C
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.22uF, 8048
Capacitor, Polyester Film, Cap 0.22 uF, Tol 10%,Vol-Rtg 200 VDC, Radial, Hockey Crmp | Cornell-Dubilier 225P22492XD3
CAP FILM 0.22UF 10% 200VDC RAD
Film Capacitors 200Volts 220000pF ORANGE DROP
220nF ¡À10% 9.52mm 200V 140V 20.3mm*12.2mm*19.6mm
225P22492XD3, Cornell Dubilier
Film Capacitor, 0.22Uf, 10%, 200Vdc; Dielectric Type:Film/Foil Pp; Capacitor Case/Package:Radial; Capacitance:0.22Μf; Capacitance Tolerance:± 10%; Typical Applications:Commercial, Industrial; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 225P22492XD3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor