Cornell Dubilier 225P10494XD3

Cap Film 0.1uF 400V PET 10% (20.3 X 13.2 X 21.3mm) Radial Wound 9.5mm 85C
$ 2.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225P10494XD3.

Master Electronics

Datasheet8 pages25 years ago

IHS

New Yorker Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-43.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E4104KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104KF3
Cap Film 0.1uF 400VDC/220VAC PET 10% 12.5 X 5.7 X 14.7mm RDL 10mm Loose in Box
Cap Film 0.1uF 400V PET 10% (12.5 X 5.7 X 14.7mm) Radial 10mm 105°C T/R
PanasonicECQ-E4104RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104RKF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E4104KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104KFB

Descriptions

Descriptions of Cornell Dubilier 225P10494XD3 provided by its distributors.

Cap Film 0.1uF 400V PET 10% (20.3 X 13.2 X 21.3mm) Radial Wound 9.5mm 85C
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 8052
225P Series 400 V 0.1 uF ±10 % Radial Orange Drop® Polyester Film Foil Capacitor
Capacitor, Film, Pet, 0.1Uf, 400V, Radial; Rango De Producto:Serie 225P; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier 225P10494XD3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor