Cornell Dubilier 224MSR250K

Cap Film 0.22uF 250V PET 10% (18 X 6 X 11.5mm) Radial 15mm 8.038 Ohm 125C Bulk
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 224MSR250K.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago

Farnell

New Yorker Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-51.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQE2224KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Yageo GroupR60II32205030K
Cap Film 0.22uF 250V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105°C Automotive Bag
Cap Film 0.22uF 250V PET 10%( 13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk
PanasonicECQ-E2224KB
Cap Film 0.22uF 250V PET 10% (10.3 X 5.4 X 10.1mm) Radial 7.5mm 105°C Bulk
PanasonicECQ-E2224RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2224RKB
Cap Film 0.22uF 250V PET 10% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier 224MSR250K provided by its distributors.

Cap Film 0.22uF 250V PET 10% (18 X 6 X 11.5mm) Radial 15mm 8.038 Ohm 125C Bulk
ILLINOIS CAPACITOR 224MSR250K CAPACITOR POLYESTER FILM 0.22UF, 250V, 10%, RADIAL
CAPACITOR, POLYESTER FILM, 0.22 UF, 250 WVDC/160 VAC, +/- 10, RADIAL LEADED
Radial FILM CAPACITOR MSR 160V 0.22muF ±10% 400ppm/Cel ppm/C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 7124
Metallized Polypropylene Film Capacitors 0.22µF 250V
Capacitor Polyester Film 0.22Uf, 250V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial; Capacitance:0.22Μf; Capacitance Tolerance:± 10%; Voltage(Ac):160V; Voltage(Dc):250V; Capacitor Mounting:Through Holerohs Compliant: Yes |Illinois Capacitor 224MSR250K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor