Cornell Dubilier 185104J63RAA-F

Film Capacitor, Non-polarized, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 185104J63RAA-F.

Newark

Datasheet5 pages4 years ago

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.14%

CAD Models

Download Cornell Dubilier 185104J63RAA-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 0.488
Stock
40,028
27,791
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
5 %
5 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-05-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier168104J63A-F
Film Capacitor, Non-polarized, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cornell Dubilier168104J50A-F
Film Capacitor, Non-polarized, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Ammo
Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier 185104J63RAA-F provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125C T/R
GENERAL PURPOSE FILM CAPACITOR, METALLIZED PET, RADIAL BOX, .1 PF, 5%, 63 V
Radial FILM CAPACITOR 185 40V 0.1muF ±5% 0.283Lx0.098W 7.20mmx2.50mm
Metallized Polyester Radial Lead Capacitors, Radial Box Metallized Polyester Capacitors for Automatic Insertion 0.1µF 63V
FILM CAPACITOR, 0.1uF, 63V, 5%, RADIAL;; FILM CAPACITOR, 0.1uF, 63V, 5%, RADIAL; Product Range:185 Series; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Capac; Available until stocks are exhausted Alternatives available
FILM CAPACITOR, 0.1uF, 63V, 5%, RADIAL;; FILM CAPACITOR, 0.1uF, 63V, 5%, RADIAL; Product Range: 185 Series; Capacitance: 0.1µF; Capacitance Tolerance: ± 5%; Capacitor Dielectric Type: PET (Polyester); Voltage Rating: 63V; Cap
Film Capacitor, 0.1Uf, 63V, 5%, Radial; Rango De Producto:Serie 185; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:63V; Tipo De Condensador:- |Cornell Dubilier 185104J63RAA-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 185104J63RAAF