Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32529C104J289

Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Ammo
$ 0.072

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C104J289.

IHS

Datasheet45 pages12 years ago

Farnell

Newark

Verical

Future Electronics

Inventory History

3 month trend:
+237%

CAD Models

Download TDK B32529C104J289 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

Yageo GroupR82DC3100Z350J
Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Yageo GroupR82DC3100AA50J
Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Yageo GroupR82DC3100DQ50J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECQV1H104JL
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-V1H104JL5
Cap Film 0.1uF 50V PET 5% (7.3 X 4 X 5mm) Radial 5mm 105°C T/R
PanasonicECQ-V1H104JL3
Cap Film 0.1uF 50V PET 5% (7.3 X 4 X 5mm) Radial 5mm 105°C Ammo Pack

Descriptions

Descriptions of TDK B32529C104J289 provided by its distributors.

Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Ammo
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
CAPACITOR POLY FILM 0.1UF 63V ± 5%, RADI; CAPACITOR POLY FILM 0.1UF 63V ± 5%, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester; Voltage Rating:63V; Life Time @ Temperature:20000 hours @ 85°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C104-J-289
  • B32529-C104-J289
  • B32529-C104J-289
  • B32529C 104J289
  • B32529C104J289.