Cornell Dubilier 185103J100RAA-F

Cap Film 0.01uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125C T/R
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 185103J100RAA-F.

IHS

Datasheet5 pages4 years ago

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+31.88%

Alternate Parts

Price @ 1000
$ 1.09
$ 0.582
Stock
37,263
21,061
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
PET
PET
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-05-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier168103J100A-F
Film Capacitor, Non-polarized, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Cap Film 0.01uF 100V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR82EC2100AA50J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.01Uf, Through Hole Mount
Yageo GroupR82EC2100DQ50J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 185103J100RAA-F provided by its distributors.

Cap Film 0.01uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125C T/R
Film Capacitor, Non-polarized, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film/M Rohs Compliant: Yes |Cornell Dubilier 185103J100RAA-F
CAP FILM 10000PF 5% 100VDC RAD
DC Film Capacitors .01UF 100V 5%
Radial 185 63V 10000pF ±5% 0.283Lx0.098W 7.20mmx2.50mm
GENERAL PURPOSE FILM CAPACITORS;
10nF ¡À5% 5mm 100V 63V 7.2mm*2.5mm*6.5mm
Metallized Polyester Radial Lead Capacitors, Radial Box Metallized Polyester Capacitors for Automatic Insertion 0.01µF 100V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 185103J100RAAF