TDK B32529C1103J

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1103J.

IHS

Datasheet45 pages12 years ago

Newark

Future Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR82EC2100AA50J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.01Uf, Through Hole Mount
Yageo GroupR82EC2100DQ50J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR82EC2100Z350J
Cap Film 0.01uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk

Descriptions

Descriptions of TDK B32529C1103J provided by its distributors.

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Epcos 10nF +/-5% 100 V dc; 63 V ac; B32529 Through Hole Polyester Film Capacitor
Cap Film 0.01uF 100V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive AEC-Q200 Bulk
10000pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial 0.287" L x 0.098" W (7.30mm x 2.50mm)
Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.01Μf; Capacitance Tolerance:± 5%; Voltage(Ac):63V; Voltage(Dc):100V; Capacitor Mounting:Through Hole; Lead Spacing:5Mm Rohs Compliant: Yes |EPCOS (TDK) B32529C1103J.
CAP, FILM, 0.01UF, 100V, BOX, FULL REEL; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C1103-J
  • B32529C1103J.