Cornell Dubilier 168474K63H-F

Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Wound 5mm 125C Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 168474K63H-F.

Newark

Datasheet5 pages4 years ago

Electro Sonic

Sager Electronics

Master Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-04-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupR82DC3470DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82DC3470AA60K
Film Capacitor, 0.47 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cornell Dubilier168474J63H-F
Film Capacitor, Non-Polarized, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47Uf, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2814
Cap Film 0.47uF 63V PET 10% (7.2 X 3.5 X 8mm) Radial 5.08mm Ammo Pack
Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5mm 100C Bag

Descriptions

Descriptions of Cornell Dubilier 168474K63H-F provided by its distributors.

Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Wound 5mm 125C Bulk
Film Capacitor, Non-polarized, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
168 Series 63 V 0.47 uF ±10 % LS=5mm Metallized Polyester Film Capacitor
FILM/M, 0.47 Cap, 63V | Cornell-Dubilier 168474K63H-F
Metallized Polyester Radial Lead Capacitors, Radial Box Metallized Polyester Capacitors for Automatic Insertion 0.47µF 63V
Capacitor Polyester Film 0.47Uf, 63V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 10%; Voltage(Ac):40V; Voltage(Dc):63V; Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier 168474K63H-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 168474K63HF