What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BFC237011474

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2814
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237011474.

IHS

Datasheet18 pages3 years ago
Datasheet19 pages7 years ago

Newark

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+16.08%

CAD Models

Download Vishay BFC237011474 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-06-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5mm 100C Bag
Cap Film 0.47uF 63V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.47uF 63VDC/40VAC PET 10% 7.2 X 3.5 X 8mm RDL 5mm Ammo Pack (Alt: B32529C0474K289)
Cap Film 0.47uF 63V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.47uF 63V PET 10% (7.2 X 3.5 X 8mm) Radial 5.08mm Ammo Pack
Cap Film 0.47uF 63V PET 10% (7.5 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 100C Bulk

Descriptions

Descriptions of Vishay BFC237011474 provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2814
CAP FILM 0.47UF 63VDC RADIAL Metallized Polyester Film Capacitors
Cap Film 0.47uF 63V PET 10% (7.2 X 3.5 X 8mm) Radial 5.08mm 100°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKT370 63V 0.47muF ±10% 0.283Lx0.138W 7.20mmx3.50mm
Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5.08mm 100C Automotive Loose
Cap, Film, 0.47Uf, 10%, 63V, Radial; |Vishay BFC237011474.
x Low-inductive wound cell of metallized polyethylene terephthalate (PETP) film, potted with epoxy resin in a flame-retardant case x Radial leads, solder-coated x Small stand-off pips allow removal of solder flux etc. during cleaning of the printed-circuit board.
CAPACITOR, 0.47UF, 63V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; Climatic Category:55/100/56; External Depth:4.5mm; External Length / Height:10mm; External Width:7.2mm; Insulation Resistance:2350Mohm; Lead Diameter:0.5mm; Lead Length:4mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:40V; Voltage Rating VDC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 370 11474
  • 2222-370-11474
  • 222237011474
  • BFC237011474.